Технически документи
Спецификации
Brand
NortonDisc Diameter
115mm
Disc Type
Grinding Disc
Thickness
6.5mm
Abrasive Material
Aluminium Oxide
Grit Size
P24
Number in Pack
5
Maximum Safe Speed
13300rpm
Series
Grinding Disc
Model
BDX
Детайли за продукта
BDX Cutting and Grinding Discs for Ferrous Metal
Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

€ 27,09
€ 27,09 1 Pack of 5 (ex VAT)
1
€ 27,09
€ 27,09 1 Pack of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
NortonDisc Diameter
115mm
Disc Type
Grinding Disc
Thickness
6.5mm
Abrasive Material
Aluminium Oxide
Grit Size
P24
Number in Pack
5
Maximum Safe Speed
13300rpm
Series
Grinding Disc
Model
BDX
Детайли за продукта
BDX Cutting and Grinding Discs for Ferrous Metal
Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
