Технически документи
Спецификации
Brand
NorgrenControl Mechanism
Lever
Connection Port Thread
G 1/8
Function
5/3
Thread Size
1/8
Thread Standard
G
Manufacturer Series
X334
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Zinc
Maximum Flow Rate
335L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
5
Number of Positions
3
Model Number p
III B
Model Number (p)
III B
Страна на произход
China
€ 208,82
€ 208,82 Всеки (ex VAT)
1
€ 208,82
€ 208,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 208,82 |
5 - 9 | € 204,64 |
10+ | € 200,48 |
Технически документи
Спецификации
Brand
NorgrenControl Mechanism
Lever
Connection Port Thread
G 1/8
Function
5/3
Thread Size
1/8
Thread Standard
G
Manufacturer Series
X334
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Zinc
Maximum Flow Rate
335L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
5
Number of Positions
3
Model Number p
III B
Model Number (p)
III B
Страна на произход
China