Технически документи
Спецификации
Brand
NorgrenControl Mechanism
Lever
Connection Port Thread
G 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
X30
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Zinc Alloy
Maximum Flow Rate
965L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Positions
2
Number of Ports
5
Model Number p
III B
Model Number (p)
III B
Страна на произход
China
€ 208,39
€ 208,39 Всеки (ex VAT)
1
€ 208,39
€ 208,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 208,39 |
5 - 9 | € 201,98 |
10+ | € 195,46 |
Технически документи
Спецификации
Brand
NorgrenControl Mechanism
Lever
Connection Port Thread
G 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
X30
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Zinc Alloy
Maximum Flow Rate
965L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Positions
2
Number of Ports
5
Model Number p
III B
Model Number (p)
III B
Страна на произход
China