Технически документи
Спецификации
Brand
NorgrenControl Mechanism
Lever
Connection Port Thread
G 1/8
Function
5/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
X30
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Zinc Alloy
Maximum Flow Rate
335L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
5
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Страна на произход
China
Детайли за продукта
Norgren Super X Series Lever Actuated Valves
Norgren Super X series 2 way manually actuated spool valves with lever switch. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.
Features and Benefits
- Made from lightweight, corrosion-resistant materials
- High flow capacity
- Maximum operating pressure 10 bar
- Temperature range 0°C to +70°C
€ 160,55
€ 160,55 Всеки (ex VAT)
1
€ 160,55
€ 160,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 160,55 |
5 - 9 | € 155,58 |
10+ | € 150,60 |
Технически документи
Спецификации
Brand
NorgrenControl Mechanism
Lever
Connection Port Thread
G 1/8
Function
5/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
X30
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Zinc Alloy
Maximum Flow Rate
335L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
5
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Страна на произход
China
Детайли за продукта
Norgren Super X Series Lever Actuated Valves
Norgren Super X series 2 way manually actuated spool valves with lever switch. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.
Features and Benefits
- Made from lightweight, corrosion-resistant materials
- High flow capacity
- Maximum operating pressure 10 bar
- Temperature range 0°C to +70°C