Технически документи
Спецификации
Brand
NorgrenConnection Port Thread
G 1/4
Actuation Type
Pilot/Spring
Manufacturer Series
VP51
Mounting Style
Manifold
Solenoid Voltage
24V
Body Material
Aluminium
Maximum Flow Rate
1400L/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
0bar
Maximum Operating Pressure
10 bar
Thread Size
G 1/4in
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Страна на произход
United Kingdom
€ 1 072,42
€ 1 072,42 Всеки (ex VAT)
1
€ 1 072,42
€ 1 072,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NorgrenConnection Port Thread
G 1/4
Actuation Type
Pilot/Spring
Manufacturer Series
VP51
Mounting Style
Manifold
Solenoid Voltage
24V
Body Material
Aluminium
Maximum Flow Rate
1400L/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
0bar
Maximum Operating Pressure
10 bar
Thread Size
G 1/4in
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Страна на произход
United Kingdom