Технически документи
Спецификации
Brand
NorgrenMaximum Operating Pressure
10bar
Minimum Operating Pressure
0.3bar
Body Material
Aluminium
Manufacturer Series
V74G
Seal Material
Nitrile Rubber
Dimensions
170 x 80mm
Width
80mm
Inlet Port Gender
Female
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+80°C
Height
170mm
Inlet Port Size
1/2in
Страна на произход
Mexico
Детайли за продукта
Pressure Relief Valve
Protects air-operated equipment from over pressure
Temperature range -34°C to +65°C/80°C (72//74)
Push-to-lock adjusting knob, optional tamper proof cover
Quick clamp required
€ 181,10
€ 181,10 Всеки (ex VAT)
1
€ 181,10
€ 181,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 181,10 |
5 - 9 | € 175,49 |
10+ | € 169,88 |
Технически документи
Спецификации
Brand
NorgrenMaximum Operating Pressure
10bar
Minimum Operating Pressure
0.3bar
Body Material
Aluminium
Manufacturer Series
V74G
Seal Material
Nitrile Rubber
Dimensions
170 x 80mm
Width
80mm
Inlet Port Gender
Female
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+80°C
Height
170mm
Inlet Port Size
1/2in
Страна на произход
Mexico
Детайли за продукта
Pressure Relief Valve
Protects air-operated equipment from over pressure
Temperature range -34°C to +65°C/80°C (72//74)
Push-to-lock adjusting knob, optional tamper proof cover
Quick clamp required