Технически документи
Спецификации
Brand
NorgrenMaximum Operating Pressure
10bar
Minimum Operating Pressure
0.3bar
Inlet Port Size
G 3/8
Body Material
Zinc
Manufacturer Series
V74G
Seal Material
Neoprene
Dimensions
98 x 50mm
Inlet Port Gender
Female
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Maximum Operating Pressure
10 bar
Inlet Port Size
3/8in
Height
98mm
Height
98mm
Страна на произход
Mexico
Детайли за продукта
Pressure Relief Valve
Protects air-operated equipment from over pressure
Temperature range -34°C to +65°C/80°C (72//74)
Push-to-lock adjusting knob, optional tamper proof cover
Quick clamp required
€ 41,82
€ 41,82 Всеки (ex VAT)
1
€ 41,82
€ 41,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 41,82 |
5 - 9 | € 40,52 |
10+ | € 39,23 |
Технически документи
Спецификации
Brand
NorgrenMaximum Operating Pressure
10bar
Minimum Operating Pressure
0.3bar
Inlet Port Size
G 3/8
Body Material
Zinc
Manufacturer Series
V74G
Seal Material
Neoprene
Dimensions
98 x 50mm
Inlet Port Gender
Female
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Maximum Operating Pressure
10 bar
Inlet Port Size
3/8in
Height
98mm
Height
98mm
Страна на произход
Mexico
Детайли за продукта
Pressure Relief Valve
Protects air-operated equipment from over pressure
Temperature range -34°C to +65°C/80°C (72//74)
Push-to-lock adjusting knob, optional tamper proof cover
Quick clamp required