Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V60 Series

Номер на артикул на RS: 613-3437Марка: Norgren№ по каталога на производителя: V61B517A-A3000
brand-logo

Технически документи

Спецификации

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

V60

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1300L/min

Minimum Operating Pressure

3bar

Maximum Operating Pressure

10 bar

Thread Size

1/4in

Configuration

2-Position, 5 Port

Number of Positions

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Страна на произход

Czech Republic

Детайли за продукта

V60-63 Series Solenoid Valve

The Norgren series of solenoid valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and low power consumption.

Features and Benefits

• The V60-63 series of solenoid valves benefit from a long life, maintenance free with extensive switching cycles
• The range features application based pilot valves available in a variety of functions and sizes
• Suitable for operation with a number of mediums; standard compressed air, filtered lubricated and non-lubricated applications
• Operating pressure ranges of -0.9 to 10 bar (-13 to 145 psi)
• Common external air supply and pilot air exhaust possible

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 136,45

€ 136,45 Всеки (ex VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V60 Series

€ 136,45

€ 136,45 Всеки (ex VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V60 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 136,45
5+€ 132,22
Може да се интересувате от

Технически документи

Спецификации

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

V60

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1300L/min

Minimum Operating Pressure

3bar

Maximum Operating Pressure

10 bar

Thread Size

1/4in

Configuration

2-Position, 5 Port

Number of Positions

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Страна на произход

Czech Republic

Детайли за продукта

V60-63 Series Solenoid Valve

The Norgren series of solenoid valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and low power consumption.

Features and Benefits

• The V60-63 series of solenoid valves benefit from a long life, maintenance free with extensive switching cycles
• The range features application based pilot valves available in a variety of functions and sizes
• Suitable for operation with a number of mediums; standard compressed air, filtered lubricated and non-lubricated applications
• Operating pressure ranges of -0.9 to 10 bar (-13 to 145 psi)
• Common external air supply and pilot air exhaust possible

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от