Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring V05 Series 24V dc

Номер на артикул на RS: 227-3272Марка: Norgren№ по каталога на производителя: V05X486M-B633A
brand-logo

Технически документи

Спецификации

Brand

Norgren

Function

3/2

Actuation Type

Solenoid/Spring

Manufacturer Series

V05

Mounting Style

Inline, Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

PET

Maximum Flow Rate

150L/min

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

10bar

Страна на произход

Czech Republic

Детайли за продукта

IMI Norgren Excel Solenoid Actuated Poppet Valves

The V03, V04 and V05 series of IMI Norgren solenoid valves provide a wide range of power consumption and flow rate options to help you choose the perfect valve for your pneumatic system.

Extensive range of power consumption and flow rate options
G 1/ 8, G 1/ 4 and 7mm interface porting
Standard exhaust diffuser
DIN 43650 Form A electrical connection, connector plug must be ordered separately
Protection rating IP65, with connector plug
Glass reinforced removable nylon coil with stainless iron armature
Polyester interface
Stainless steel tube and spring
Zinc alloy base (G 1//8), brass base (G 1//4)
Nitrile seals
Valve comes with solenoid coil

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 139,39

€ 139,39 Всеки (ex VAT)

Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring V05 Series 24V dc

€ 139,39

€ 139,39 Всеки (ex VAT)

Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring V05 Series 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 139,39
5+€ 135,07
Може да се интересувате от

Технически документи

Спецификации

Brand

Norgren

Function

3/2

Actuation Type

Solenoid/Spring

Manufacturer Series

V05

Mounting Style

Inline, Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

PET

Maximum Flow Rate

150L/min

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

10bar

Страна на произход

Czech Republic

Детайли за продукта

IMI Norgren Excel Solenoid Actuated Poppet Valves

The V03, V04 and V05 series of IMI Norgren solenoid valves provide a wide range of power consumption and flow rate options to help you choose the perfect valve for your pneumatic system.

Extensive range of power consumption and flow rate options
G 1/ 8, G 1/ 4 and 7mm interface porting
Standard exhaust diffuser
DIN 43650 Form A electrical connection, connector plug must be ordered separately
Protection rating IP65, with connector plug
Glass reinforced removable nylon coil with stainless iron armature
Polyester interface
Stainless steel tube and spring
Zinc alloy base (G 1//8), brass base (G 1//4)
Nitrile seals
Valve comes with solenoid coil

Може да се интересувате от