Технически документи
Спецификации
Brand
NorgrenFunction
3/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
V03
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Zinc Alloy
Maximum Flow Rate
30L/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Thread Size
1/8in
Thread Standard
G
Страна на произход
Czech Republic
Детайли за продукта
IMI Norgren Excel Solenoid Actuated Poppet Valves
The V03, V04 and V05 series of IMI Norgren solenoid valves provide a wide range of power consumption and flow rate options to help you choose the perfect valve for your pneumatic system.
Extensive range of power consumption and flow rate options
G 1/ 8, G 1/ 4 and 7mm interface porting
Standard exhaust diffuser
DIN 43650 Form A electrical connection, connector plug must be ordered separately
Protection rating IP65, with connector plug
Glass reinforced removable nylon coil with stainless iron armature
Polyester interface
Stainless steel tube and spring
Zinc alloy base (G 1//8), brass base (G 1//4)
Nitrile seals
Valve comes with solenoid coil
€ 167,97
€ 167,97 Всеки (ex VAT)
1
€ 167,97
€ 167,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 167,97 |
5+ | € 162,77 |
Технически документи
Спецификации
Brand
NorgrenFunction
3/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
V03
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Zinc Alloy
Maximum Flow Rate
30L/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Thread Size
1/8in
Thread Standard
G
Страна на произход
Czech Republic
Детайли за продукта
IMI Norgren Excel Solenoid Actuated Poppet Valves
The V03, V04 and V05 series of IMI Norgren solenoid valves provide a wide range of power consumption and flow rate options to help you choose the perfect valve for your pneumatic system.
Extensive range of power consumption and flow rate options
G 1/ 8, G 1/ 4 and 7mm interface porting
Standard exhaust diffuser
DIN 43650 Form A electrical connection, connector plug must be ordered separately
Protection rating IP65, with connector plug
Glass reinforced removable nylon coil with stainless iron armature
Polyester interface
Stainless steel tube and spring
Zinc alloy base (G 1//8), brass base (G 1//4)
Nitrile seals
Valve comes with solenoid coil