Технически документи
Спецификации
Brand
NorgrenControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 3/8
Function
3/2
Thread Size
8-Mar
Thread Standard
G
Manufacturer Series
T82T
Control Button/Switch Colour
Red
Maximum Operating Pressure
17 bar
Body Material
Aluminium Die Cast
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Number of Ports
2
Number of Positions
3
Model Number p
III B
Model Number (p)
III B
Страна на произход
Mexico
€ 49,43
€ 49,43 Всеки (ex VAT)
1
€ 49,43
€ 49,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 49,43 |
5 - 9 | € 47,45 |
10+ | € 45,47 |
Технически документи
Спецификации
Brand
NorgrenControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 3/8
Function
3/2
Thread Size
8-Mar
Thread Standard
G
Manufacturer Series
T82T
Control Button/Switch Colour
Red
Maximum Operating Pressure
17 bar
Body Material
Aluminium Die Cast
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Number of Ports
2
Number of Positions
3
Model Number p
III B
Model Number (p)
III B
Страна на произход
Mexico