Технически документи
Спецификации
Brand
NorgrenInlet Port
G 1/2
Inlet Port Gender
Female
Outlet Port Size
1/2 in
Outlet Port - Thread Standard
G
Manufacturer Series
T60
Outlet Port
G 1/2
Flow Rate
23.2L/s
Maximum Input Pressure
16bar
Inlet Port Size
1/2 in
Inlet Port Thread Standard
G
Body Material
Aluminium
Страна на произход
China
Детайли за продукта
Air Fuses
In-line excess flow shut-off valves
Compliant with applicable safety regulations
Tamper-proof
Low pressure drop
Automatically re-initialised after fault correct
Excellent resistance to corrosion
High rated air pressure value
€ 108,88
€ 108,88 Всеки (ex VAT)
1
€ 108,88
€ 108,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 108,88 |
5 - 9 | € 105,51 |
10+ | € 102,14 |
Технически документи
Спецификации
Brand
NorgrenInlet Port
G 1/2
Inlet Port Gender
Female
Outlet Port Size
1/2 in
Outlet Port - Thread Standard
G
Manufacturer Series
T60
Outlet Port
G 1/2
Flow Rate
23.2L/s
Maximum Input Pressure
16bar
Inlet Port Size
1/2 in
Inlet Port Thread Standard
G
Body Material
Aluminium
Страна на произход
China
Детайли за продукта
Air Fuses
In-line excess flow shut-off valves
Compliant with applicable safety regulations
Tamper-proof
Low pressure drop
Automatically re-initialised after fault correct
Excellent resistance to corrosion
High rated air pressure value