Технически документи
Спецификации
Brand
NorgrenPort Connection
G 1/2
Maximum Outlet Pressure
10bar
Minimum Outlet Pressure
0.3bar
Maximum Input Pressure
20bar
Manufacturer Series
R74G
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/2in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
105L/s
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+80°C
Pressure Gauge Port Thread Standard
Rc
Overall Length
80mm
Overall Height
170mm
Overall Dimensions
80 x 74 x 170mm
Overall Width
74mm
Страна на произход
Mexico
€ 138,28
€ 138,28 Всеки (ex VAT)
1
€ 138,28
€ 138,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 138,28 |
5 - 9 | € 134,12 |
10+ | € 129,70 |
Технически документи
Спецификации
Brand
NorgrenPort Connection
G 1/2
Maximum Outlet Pressure
10bar
Minimum Outlet Pressure
0.3bar
Maximum Input Pressure
20bar
Manufacturer Series
R74G
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/2in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
105L/s
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+80°C
Pressure Gauge Port Thread Standard
Rc
Overall Length
80mm
Overall Height
170mm
Overall Dimensions
80 x 74 x 170mm
Overall Width
74mm
Страна на произход
Mexico