Norgren G 1/4 Pneumatic Regulator - 0.14bar to 8bar, 1/4 in, 10bar max. input

Номер на артикул на RS: 218-0251Марка: Norgren№ по каталога на производителя: R27-200-RNLG
brand-logo

Технически документи

Спецификации

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

8bar

Minimum Outlet Pressure

0.14bar

Maximum Input Pressure

10bar

Manufacturer Series

R27

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/4 in

Typical Flow Rate

500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Overall Height

54mm

Overall Dimensions

113 x 58 x 54mm

Overall Width

58mm

Pressure Gauge Port Thread Standard

G

Overall Length

113mm

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 441,49

€ 441,49 Всеки (ex VAT)

Norgren G 1/4 Pneumatic Regulator - 0.14bar to 8bar, 1/4 in, 10bar max. input

€ 441,49

€ 441,49 Всеки (ex VAT)

Norgren G 1/4 Pneumatic Regulator - 0.14bar to 8bar, 1/4 in, 10bar max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 441,49
5+€ 432,68

Технически документи

Спецификации

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

8bar

Minimum Outlet Pressure

0.14bar

Maximum Input Pressure

10bar

Manufacturer Series

R27

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/4 in

Typical Flow Rate

500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Overall Height

54mm

Overall Dimensions

113 x 58 x 54mm

Overall Width

58mm

Pressure Gauge Port Thread Standard

G

Overall Length

113mm

Страна на произход

United Kingdom