Технически документи
Спецификации
Brand
NorgrenHose Outside Diameter
12mm
Hose Inside Diameter
9mm
Colour
Translucent
Material
Plastic
Length
25m
Maximum Operating Pressure
19 bar
Application
General Pneumatic Tubing
Manufacturer Series
PA2
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+20°C
Страна на произход
Spain
€ 138,98
€ 138,98 1 Reel of 25 (ex VAT)
1
€ 138,98
€ 138,98 1 Reel of 25 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 138,98 |
5 - 9 | € 133,42 |
10+ | € 127,86 |
Технически документи
Спецификации
Brand
NorgrenHose Outside Diameter
12mm
Hose Inside Diameter
9mm
Colour
Translucent
Material
Plastic
Length
25m
Maximum Operating Pressure
19 bar
Application
General Pneumatic Tubing
Manufacturer Series
PA2
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+20°C
Страна на произход
Spain