Norgren Reed Pneumatic Sensor, IP66, 10 → 170 V dc, 10 → 240V ac, NO Operation, M/40, with LED indicator

Номер на артикул на RS: 192-9514Марка: Norgren№ по каталога на производителя: M/40
brand-logo

Технически документи

Спецификации

Brand

Norgren

Type

Reed

Supply Voltage

10 → 170 V dc, 10 → 240V ac

Manufacturer Series

M/40

LED Indicator

Yes

Operation

NO

Compatible with

A44000

IP Rating

IP66

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

M40 Magnetically Operated Switch

The Norgren series of magnetically operated reed switches offer simple and reliable switching, benefiting from very fast response times, with neat and compact low profile units.

Features and Benefits

• Normally open operation with LED indicator
• IP66 protection rating ensuring the unit is protected against dust and water
• The switch is supplied with 2m of cable
• 50 g shock resistance and 35 g vibration resistance
• Plastic body
• Operating temperature range of -20°C to +80˚C
• 10W switching power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 214,64

€ 214,64 Всеки (ex VAT)

Norgren Reed Pneumatic Sensor, IP66, 10 → 170 V dc, 10 → 240V ac, NO Operation, M/40, with LED indicator

€ 214,64

€ 214,64 Всеки (ex VAT)

Norgren Reed Pneumatic Sensor, IP66, 10 → 170 V dc, 10 → 240V ac, NO Operation, M/40, with LED indicator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 214,64
5 - 9€ 208,09
10+€ 201,31
Може да се интересувате от

Технически документи

Спецификации

Brand

Norgren

Type

Reed

Supply Voltage

10 → 170 V dc, 10 → 240V ac

Manufacturer Series

M/40

LED Indicator

Yes

Operation

NO

Compatible with

A44000

IP Rating

IP66

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

M40 Magnetically Operated Switch

The Norgren series of magnetically operated reed switches offer simple and reliable switching, benefiting from very fast response times, with neat and compact low profile units.

Features and Benefits

• Normally open operation with LED indicator
• IP66 protection rating ensuring the unit is protected against dust and water
• The switch is supplied with 2m of cable
• 50 g shock resistance and 35 g vibration resistance
• Plastic body
• Operating temperature range of -20°C to +80˚C
• 10W switching power

Може да се интересувате от