Технически документи
Спецификации
Brand
NorgrenConnector A
Push In 10 mm
Connector B
R 1/8
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8
Manufacturer Series
Pneufit C
Inlet Port
R 1/8
Model Number p
C0125
Number of Inlet Ports
1
Model Number (p)
C0125
Number of Outlet Ports
1
Swivel Connection
No
Chemical Resistant
No
Angle
Straight
Maximum Operating Pressure
10 bar
Mounting Hole Diameter
10mm
Body Material
PBT
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Страна на произход
Korea, Republic Of
€ 20,12
€ 20,12 1 Bag of 10 (ex VAT)
1
€ 20,12
€ 20,12 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 20,12 |
5 - 9 | € 19,32 |
10+ | € 18,50 |
Технически документи
Спецификации
Brand
NorgrenConnector A
Push In 10 mm
Connector B
R 1/8
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8
Manufacturer Series
Pneufit C
Inlet Port
R 1/8
Model Number p
C0125
Number of Inlet Ports
1
Model Number (p)
C0125
Number of Outlet Ports
1
Swivel Connection
No
Chemical Resistant
No
Angle
Straight
Maximum Operating Pressure
10 bar
Mounting Hole Diameter
10mm
Body Material
PBT
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Страна на произход
Korea, Republic Of