Norgren G 1/4 FRL, Semi Automatic Drain, 40μm Filtration Size - Without Pressure Gauge

Номер на артикул на RS: 239-0888Марка: Norgren№ по каталога на производителя: BPL72-201G
brand-logo

Технически документи

Спецификации

Brand

Norgren

Port Connection

G 1/4

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Semi Automatic

Manufacturer Series

BPL72

Filtration Size

40µm

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

-20 → +50°C

Страна на произход

Germany

Детайли за продукта

Filter-Regulator and,Lubricator plus Porting,Block Combined Set

Fitted with semi-automatic drain, relieving filter/regulator, micro-fog lubricator and porting block
Porting Block allows for non-lubricated air output e.g. blow guns
Facility for non-lubricated output
Gauge scale range 0 to 10 bar

FRL Assemblies 72 & 74 Series

Информацията за складовите наличности временно не е налична.

€ 491,31

€ 491,31 Всеки (ex VAT)

Norgren G 1/4 FRL, Semi Automatic Drain, 40μm Filtration Size - Without Pressure Gauge

€ 491,31

€ 491,31 Всеки (ex VAT)

Norgren G 1/4 FRL, Semi Automatic Drain, 40μm Filtration Size - Without Pressure Gauge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Norgren

Port Connection

G 1/4

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Semi Automatic

Manufacturer Series

BPL72

Filtration Size

40µm

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

-20 → +50°C

Страна на произход

Germany

Детайли за продукта

Filter-Regulator and,Lubricator plus Porting,Block Combined Set

Fitted with semi-automatic drain, relieving filter/regulator, micro-fog lubricator and porting block
Porting Block allows for non-lubricated air output e.g. blow guns
Facility for non-lubricated output
Gauge scale range 0 to 10 bar

FRL Assemblies 72 & 74 Series