Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge

Номер на артикул на RS: 182-9634Марка: Norgren№ по каталога на производителя: BL84-401G
brand-logo

Технически документи

Спецификации

Brand

Norgren

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

Excelon Plus

Filtration Size

40µm

Minimum Operating Pressure

0.3bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Maximum Process Operating Temperature

+60°C

Ambient Operating Temperature Range

-10 → +60°C

Minimum Pressure Setting

0.3bar

Pressure Setting Range

0.3 → 10bar

Maximum Pressure Setting

10bar

Bowl Material

Polycarbonate

Process Operating Temperature Range

-10 → +60°C

Minimum Process Operating Temperature

-10°C

Maximum Ambient Operating Temperature

+60°C

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 372,30

€ 372,30 Всеки (ex VAT)

Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge

€ 372,30

€ 372,30 Всеки (ex VAT)

Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 372,30
5+€ 361,12

Технически документи

Спецификации

Brand

Norgren

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

Excelon Plus

Filtration Size

40µm

Minimum Operating Pressure

0.3bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Maximum Process Operating Temperature

+60°C

Ambient Operating Temperature Range

-10 → +60°C

Minimum Pressure Setting

0.3bar

Pressure Setting Range

0.3 → 10bar

Maximum Pressure Setting

10bar

Bowl Material

Polycarbonate

Process Operating Temperature Range

-10 → +60°C

Minimum Process Operating Temperature

-10°C

Maximum Ambient Operating Temperature

+60°C

Страна на произход

United Kingdom