Технически документи
Спецификации
Brand
NorgrenPort Connection
G 1/2
Integrated Pressure Gauge
Without Pressure Gauge
Drain Type
Manual
Manufacturer Series
BL74
Filtration Size
40µm
Pressure Gauge Port Size
Rc 1/8
Minimum Operating Pressure
0.3bar
Minimum Ambient Operating Temperature
-20°C
Port Connection Thread Size
1/2 in
Port Connection Thread Standard
G
Maximum Operating Pressure
10 bar
Pressure Gauge Port Thread Size
1/8 in
Maximum Ambient Operating Temperature
+50°C
Ambient Operating Temperature Range
-20 → +50°C
Pressure Gauge Port Thread Standard
Rc
Страна на произход
Germany
Детайли за продукта
Norgren BL74 Series - Filter Regulator and Lubricator
IMI Norgren BL74 series filter, regulator and lubricator combination sets are fitted with quick-release bayonet bowls, making the device easy to maintain. This Excelon design is a comprehensive range of modular FRL air preparation units supplied as separate units, boxed sets.
Features and Benefits
- Complete air processing units that are pre-assembled and ready to install straight from the box
- The regulator has a micro fog lubricator to ensure the best lubrication
- 40μm Polypropylene filter element
- Complete with gauge and quickclamp mounting bracket
- Quarter-turn manual drain
- All-round visibility on drip sights
- Push-to-lock knobs on regulators
- Balanced valve for improved regulation
- Maximum inlet pressure 10 bar
- Temperature range -20°C to +50°C
FRL Assemblies 72 & 74 Series
€ 593,33
€ 593,33 Всеки (ex VAT)
1
€ 593,33
€ 593,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NorgrenPort Connection
G 1/2
Integrated Pressure Gauge
Without Pressure Gauge
Drain Type
Manual
Manufacturer Series
BL74
Filtration Size
40µm
Pressure Gauge Port Size
Rc 1/8
Minimum Operating Pressure
0.3bar
Minimum Ambient Operating Temperature
-20°C
Port Connection Thread Size
1/2 in
Port Connection Thread Standard
G
Maximum Operating Pressure
10 bar
Pressure Gauge Port Thread Size
1/8 in
Maximum Ambient Operating Temperature
+50°C
Ambient Operating Temperature Range
-20 → +50°C
Pressure Gauge Port Thread Standard
Rc
Страна на произход
Germany
Детайли за продукта
Norgren BL74 Series - Filter Regulator and Lubricator
IMI Norgren BL74 series filter, regulator and lubricator combination sets are fitted with quick-release bayonet bowls, making the device easy to maintain. This Excelon design is a comprehensive range of modular FRL air preparation units supplied as separate units, boxed sets.
Features and Benefits
- Complete air processing units that are pre-assembled and ready to install straight from the box
- The regulator has a micro fog lubricator to ensure the best lubrication
- 40μm Polypropylene filter element
- Complete with gauge and quickclamp mounting bracket
- Quarter-turn manual drain
- All-round visibility on drip sights
- Push-to-lock knobs on regulators
- Balanced valve for improved regulation
- Maximum inlet pressure 10 bar
- Temperature range -20°C to +50°C