Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norgren Pressure Switch, G 1/4 -1bar to 0bar

Номер на артикул на RS: 366-3963Марка: Norgren№ по каталога на производителя: 880100000000000
brand-logo

Технически документи

Спецификации

Brand

Norgren

Maximum Operating Pressure

0bar

Minimum Operating Pressure

-1bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Gas, Liquid

Connection Thread Size

1/4 in

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Thread Gender

Male

Страна на произход

Czech Republic

Детайли за продукта

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Features and Benefits

  • Robust construction

  • High cycle life

  • DIN EN 175301-803 Form A Electrical connection

  • Protection rating: IP65

  • Gold plated contacts

  • Intrinsically safe operation

  • Vibration resistant to 15G

  • Aluminium body

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Информацията за складовите наличности временно не е налична.

€ 151,81

€ 151,81 Всеки (ex VAT)

Norgren Pressure Switch, G 1/4 -1bar to 0bar

€ 151,81

€ 151,81 Всеки (ex VAT)

Norgren Pressure Switch, G 1/4 -1bar to 0bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 151,81
5+€ 147,10

Технически документи

Спецификации

Brand

Norgren

Maximum Operating Pressure

0bar

Minimum Operating Pressure

-1bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Gas, Liquid

Connection Thread Size

1/4 in

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Thread Gender

Male

Страна на произход

Czech Republic

Детайли за продукта

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Features and Benefits

  • Robust construction

  • High cycle life

  • DIN EN 175301-803 Form A Electrical connection

  • Protection rating: IP65

  • Gold plated contacts

  • Intrinsically safe operation

  • Vibration resistant to 15G

  • Aluminium body

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.