Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norgren ENOTS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 210-0679Марка: Norgren№ по каталога на производителя: 36053110
brand-logo

Технически документи

Спецификации

Brand

Norgren

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

ENOTS

Thread Material

Brass

Mounting Type

Inline

Body Material

Brass

Страна на произход

Germany

Детайли за продукта

Straight Stem Adaptor

Tube-to-Tube Adaptors

Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected. Rugged and durable and complete with sleeves and nuts.

Информацията за складовите наличности временно не е налична.

€ 49,29

€ 9,857 Each (In a Pack of 5) (ex VAT)

Norgren ENOTS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

€ 49,29

€ 9,857 Each (In a Pack of 5) (ex VAT)

Norgren ENOTS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 9,857€ 49,29
25 - 45€ 9,551€ 47,75
50+€ 9,247€ 46,23

Технически документи

Спецификации

Brand

Norgren

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

ENOTS

Thread Material

Brass

Mounting Type

Inline

Body Material

Brass

Страна на произход

Germany

Детайли за продукта

Straight Stem Adaptor

Tube-to-Tube Adaptors

Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected. Rugged and durable and complete with sleeves and nuts.