Norgren 15 Series Reducer, R 1/2 Male to G 1/2 Female, Threaded Connection Style, 15023

Номер на артикул на RS: 220-3304Марка: Norgren№ по каталога на производителя: 150234848

Технически документи

Спецификации

Brand

Norgren

Connector A

R 1/2 Male

Connector B

G 1/2 Female

Pneumatic Fitting Type

Reducer

Connection Style

Threaded

Threaded Connection

G 1/2, R 1/2

Manufacturer Series

15

Model Number p

15023

Number of Inlet Ports

1

Model Number (p)

15023

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

18 bar

Swivel Connection

No

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Finish

Nickel Plated

Standards Met

ISO

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 38,45

€ 38,45 1 Bag of 5 (ex VAT)

Norgren 15 Series Reducer, R 1/2 Male to G 1/2 Female, Threaded Connection Style, 15023

€ 38,45

€ 38,45 1 Bag of 5 (ex VAT)

Norgren 15 Series Reducer, R 1/2 Male to G 1/2 Female, Threaded Connection Style, 15023
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 38,45
5 - 9€ 37,65
10+€ 36,86

Технически документи

Спецификации

Brand

Norgren

Connector A

R 1/2 Male

Connector B

G 1/2 Female

Pneumatic Fitting Type

Reducer

Connection Style

Threaded

Threaded Connection

G 1/2, R 1/2

Manufacturer Series

15

Model Number p

15023

Number of Inlet Ports

1

Model Number (p)

15023

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

18 bar

Swivel Connection

No

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Finish

Nickel Plated

Standards Met

ISO

Страна на произход

Italy