Технически документи
Спецификации
Brand
NorgrenPort Connection
G 1/4
Maximum Input Pressure
8bar
Manufacturer Series
11-818
Pressure Gauge Port Size
G 1/4
Port Connection Thread Size
1/4in
Typical Flow Rate
240L/min
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Overall Length
54mm
Overall Height
127mm
Overall Dimensions
54 x 54 x 127mm
Overall Width
54mm
Страна на произход
Czech Republic
€ 228,54
€ 228,54 Всеки (ex VAT)
1
€ 228,54
€ 228,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 228,54 |
5 - 9 | € 221,44 |
10+ | € 214,36 |
Технически документи
Спецификации
Brand
NorgrenPort Connection
G 1/4
Maximum Input Pressure
8bar
Manufacturer Series
11-818
Pressure Gauge Port Size
G 1/4
Port Connection Thread Size
1/4in
Typical Flow Rate
240L/min
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Overall Length
54mm
Overall Height
127mm
Overall Dimensions
54 x 54 x 127mm
Overall Width
54mm
Страна на произход
Czech Republic