Технически документи
Спецификации
Brand
NorgrenConnector A
G 1/4 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Threaded Connection
G 1/4 Male
Manufacturer Series
PNEUFIT 10
Inlet Port
G 1/4 Male
Number of Inlet Ports
1
Outlet Port
Push In 4 mm
Number of Outlet Ports
1
Maximum Operating Pressure
18 bar
Страна на произход
Czech Republic
€ 93,82
€ 46,909 Each (In a Pack of 2) (ex VAT)
2
€ 93,82
€ 46,909 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NorgrenConnector A
G 1/4 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Threaded Connection
G 1/4 Male
Manufacturer Series
PNEUFIT 10
Inlet Port
G 1/4 Male
Number of Inlet Ports
1
Outlet Port
Push In 4 mm
Number of Outlet Ports
1
Maximum Operating Pressure
18 bar
Страна на произход
Czech Republic