Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style,

Номер на артикул на RS: 259-5200Марка: Norgren№ по каталога на производителя: 101250428
brand-logo

Технически документи

Спецификации

Brand

Norgren

Connector A

R 1/4 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

R 1/4 Male

Model Number p

10125

Number of Inlet Ports

1

Model Number (p)

10125

Outlet Port

Push In 4 mm

Number of Outlet Ports

1

Mounting Hole Diameter

4mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

18 bar

Angle

Straight

Страна на произход

Italy

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 26,94

€ 5,388 Each (In a Pack of 5) (ex VAT)

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style,

€ 26,94

€ 5,388 Each (In a Pack of 5) (ex VAT)

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Norgren

Connector A

R 1/4 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

R 1/4 Male

Model Number p

10125

Number of Inlet Ports

1

Model Number (p)

10125

Outlet Port

Push In 4 mm

Number of Outlet Ports

1

Mounting Hole Diameter

4mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

18 bar

Angle

Straight

Страна на произход

Italy

Може да се интересувате от