Norgren Pressure Switch, IP65 8bar

Номер на артикул на RS: 366-3985Марка: Norgren№ по каталога на производителя: 0880300000000000
brand-logo

Технически документи

Спецификации

Brand

Norgren

Suitable Media

Gas, Liquid

Maximum Operating Pressure

8bar

Minimum Operating Pressure

0.5bar

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Thread Gender

Male

Страна на произход

Germany

Детайли за продукта

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Features and Benefits

  • Robust construction

  • High cycle life

  • DIN EN 175301-803 Form A Electrical connection

  • Protection rating: IP65

  • Gold plated contacts

  • Intrinsically safe operation

  • Vibration resistant to 15G

  • Aluminium body

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от
Norgren Pressure Switch, IP65 2 bar
€ 153,74Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 136,54

€ 136,54 Всеки (ex VAT)

Norgren Pressure Switch, IP65 8bar

€ 136,54

€ 136,54 Всеки (ex VAT)

Norgren Pressure Switch, IP65 8bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 136,54
5+€ 132,33
Може да се интересувате от
Norgren Pressure Switch, IP65 2 bar
€ 153,74Всеки (ex VAT)

Технически документи

Спецификации

Brand

Norgren

Suitable Media

Gas, Liquid

Maximum Operating Pressure

8bar

Minimum Operating Pressure

0.5bar

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Thread Gender

Male

Страна на произход

Germany

Детайли за продукта

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Features and Benefits

  • Robust construction

  • High cycle life

  • DIN EN 175301-803 Form A Electrical connection

  • Protection rating: IP65

  • Gold plated contacts

  • Intrinsically safe operation

  • Vibration resistant to 15G

  • Aluminium body

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от
Norgren Pressure Switch, IP65 2 bar
€ 153,74Всеки (ex VAT)