Norgren Pressure Switch, G 1/8 0bar to 10bar

Номер на артикул на RS: 777-069Марка: Norgren№ по каталога на производителя: 04015600
brand-logo

Технически документи

Спецификации

Brand

Norgren

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Pressure Type

Positive Pressure

Connection

G 1/8

Suitable Media

Air, Gas

Voltage Rating

24 V dc, 240V ac

Connection Thread Size

1/8 in

Manufacturer Series

040

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

IP Rating

IP65

Minimum Pressure Setting

1.5bar

Maximum Pressure Setting

10bar

Pressure Setting Range

1.5 → 10bar

Contact Rating

3A

Страна на произход

United Kingdom

Детайли за продукта

Norgren G1/8 Adjustable 04 Pressure Switch

RS adjustable pressure switches are designed to convert a pneumatic signal into an electrical one. The pressure switch detects the presence or absence of a set pressure in pneumatic circuits and then actuates and electrical signal. RS pressure switches can be used with dry or lubricated compressed air.

Features and Benefits

A stand-alone pressure switch for converting a pneumatic signal to an electrical signal, adjustable in situ from 1 to 10 bar
Robust construction
Normally closed or normally open operation
2mm push-on spade-type connectors
Screwed earth terminal
Protection rating: IP65

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 170,38

€ 170,38 Всеки (ex VAT)

Norgren Pressure Switch, G 1/8 0bar to 10bar

€ 170,38

€ 170,38 Всеки (ex VAT)

Norgren Pressure Switch, G 1/8 0bar to 10bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 170,38
5+€ 165,09
Може да се интересувате от

Технически документи

Спецификации

Brand

Norgren

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Pressure Type

Positive Pressure

Connection

G 1/8

Suitable Media

Air, Gas

Voltage Rating

24 V dc, 240V ac

Connection Thread Size

1/8 in

Manufacturer Series

040

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

IP Rating

IP65

Minimum Pressure Setting

1.5bar

Maximum Pressure Setting

10bar

Pressure Setting Range

1.5 → 10bar

Contact Rating

3A

Страна на произход

United Kingdom

Детайли за продукта

Norgren G1/8 Adjustable 04 Pressure Switch

RS adjustable pressure switches are designed to convert a pneumatic signal into an electrical one. The pressure switch detects the presence or absence of a set pressure in pneumatic circuits and then actuates and electrical signal. RS pressure switches can be used with dry or lubricated compressed air.

Features and Benefits

A stand-alone pressure switch for converting a pneumatic signal to an electrical signal, adjustable in situ from 1 to 10 bar
Robust construction
Normally closed or normally open operation
2mm push-on spade-type connectors
Screwed earth terminal
Protection rating: IP65

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от