Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nordic Semiconductor nRF7001-QFAA-R7 RF Transceiver, 48-Pin QFN48

Номер на артикул на RS: 279-6402Марка: Nordic Semiconductor№ по каталога на производителя: WLAN1848
brand-logo
Преглед на всички в РЧ за ИС

Технически документи

Спецификации

Technology

Wi-Fi

Modulation Technique

QAM

Package Type

QFN48

Pin Count

48

Dimensions

6 x 6mm

Mounting Type

Surface Mount

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 741,87

€ 2,742 Each (On a Reel of 1000) (ex VAT)

Nordic Semiconductor nRF7001-QFAA-R7 RF Transceiver, 48-Pin QFN48

€ 2 741,87

€ 2,742 Each (On a Reel of 1000) (ex VAT)

Nordic Semiconductor nRF7001-QFAA-R7 RF Transceiver, 48-Pin QFN48
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Technology

Wi-Fi

Modulation Technique

QAM

Package Type

QFN48

Pin Count

48

Dimensions

6 x 6mm

Mounting Type

Surface Mount

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more