Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nordic Semiconductor nPM1300-QEAA-R7, Li Ion Charger IC, 5.5 V, 50mA 32-Pin, QFN32

Номер на артикул на RS: 279-6399Марка: Nordic Semiconductor№ по каталога на производителя: RFMCU2136
brand-logo

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN32

IC Type

Power Management IC

Pin Count

32

Typical Operating Supply Voltage

5.5 V

Maximum Output Current

50mA

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 257,67

€ 2,172 Each (On a Reel of 1500) (ex VAT)

Nordic Semiconductor nPM1300-QEAA-R7, Li Ion Charger IC, 5.5 V, 50mA 32-Pin, QFN32

€ 3 257,67

€ 2,172 Each (On a Reel of 1500) (ex VAT)

Nordic Semiconductor nPM1300-QEAA-R7, Li Ion Charger IC, 5.5 V, 50mA 32-Pin, QFN32
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN32

IC Type

Power Management IC

Pin Count

32

Typical Operating Supply Voltage

5.5 V

Maximum Output Current

50mA

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more