Nordic Semiconductor NRF9E5 RF Switch, 32-Pin QFN

Номер на артикул на RS: 885-5798Марка: Nordic Semiconductor№ по каталога на производителя: NRF9E5
brand-logo
Преглед на всички в РЧ за ИС

Технически документи

Спецификации

Package Type

QFN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5 x 5 x 0.85mm

Length

5mm

Width

5mm

Height

0.85mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.9 V

Страна на произход

Philippines

Детайли за продукта

nRF905 Sub-1GHz ISM-Band RF Transceiver SoC

The Nordic Semiconductor nRF9E5 RF transceiver SoC is intended for 433 MHz/868 MHz and 915MHz ISM (Industrial, Scientific and Medical) Frequency band operation. It features the ShockBurst™ hardware protocol which also supports a serial SPI interface and is ideal for applications requiring long range operation. This nRF9E5 device includes an 8051-core microcontroller in a compact QFN32 package.

nRF905 Sub-1GHz ISM-Band transceiver
RF Frequency Ranges: 433, 868 and 915MHz ISM-Bands
Channel Spacing: 100kHz (433MHz band), 200kHz (868/915MHz bands)
RF Power Output: Up to +10dBm
Receiver Sensitivity: -100dBm for BER of 0.1%
Modulation: GFSK with Manchester encoding
OTA Data Rate: 50kbps
ShockBurst™ feature automatically handles packet preamble and CRC
Supports Listen-Before-Transmit (LBT)
Suitable for frequency hopping (FHSS)
4MHz 8051-core MCU with 4KB RAM program memory, 256B data RAM & 512B Bootloader ROM
Bootloader loads from external EEPROM on SPI bus
4 channel 10-bit ADC @ 80ksps
Up to 12 x GPIO
Serial I/O ports: SPI, UART
Real-Time Clock
Several low-power modes available under program control
Power Supply: +1.9V to +3.6Vdc
Operating Temperature Range: -40 to +85°C
Applications: Wireless data communication, Alarm and security system, Home automation, Remote control, Surveillance, Automotive, Telemetry, Keyless entry, Toys, Local communication for the Internet of Things (IoT)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,37

€ 4,185 Each (In a Pack of 2) (ex VAT)

Nordic Semiconductor NRF9E5 RF Switch, 32-Pin QFN
Изберете тип опаковка

€ 8,37

€ 4,185 Each (In a Pack of 2) (ex VAT)

Nordic Semiconductor NRF9E5 RF Switch, 32-Pin QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 4,185€ 8,37
10 - 22€ 3,734€ 7,47
24 - 48€ 3,543€ 7,09
50 - 98€ 3,364€ 6,73
100+€ 3,243€ 6,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Package Type

QFN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5 x 5 x 0.85mm

Length

5mm

Width

5mm

Height

0.85mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.9 V

Страна на произход

Philippines

Детайли за продукта

nRF905 Sub-1GHz ISM-Band RF Transceiver SoC

The Nordic Semiconductor nRF9E5 RF transceiver SoC is intended for 433 MHz/868 MHz and 915MHz ISM (Industrial, Scientific and Medical) Frequency band operation. It features the ShockBurst™ hardware protocol which also supports a serial SPI interface and is ideal for applications requiring long range operation. This nRF9E5 device includes an 8051-core microcontroller in a compact QFN32 package.

nRF905 Sub-1GHz ISM-Band transceiver
RF Frequency Ranges: 433, 868 and 915MHz ISM-Bands
Channel Spacing: 100kHz (433MHz band), 200kHz (868/915MHz bands)
RF Power Output: Up to +10dBm
Receiver Sensitivity: -100dBm for BER of 0.1%
Modulation: GFSK with Manchester encoding
OTA Data Rate: 50kbps
ShockBurst™ feature automatically handles packet preamble and CRC
Supports Listen-Before-Transmit (LBT)
Suitable for frequency hopping (FHSS)
4MHz 8051-core MCU with 4KB RAM program memory, 256B data RAM & 512B Bootloader ROM
Bootloader loads from external EEPROM on SPI bus
4 channel 10-bit ADC @ 80ksps
Up to 12 x GPIO
Serial I/O ports: SPI, UART
Real-Time Clock
Several low-power modes available under program control
Power Supply: +1.9V to +3.6Vdc
Operating Temperature Range: -40 to +85°C
Applications: Wireless data communication, Alarm and security system, Home automation, Remote control, Surveillance, Automotive, Telemetry, Keyless entry, Toys, Local communication for the Internet of Things (IoT)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more