Nordic Semiconductor nRF52832-QFAA-T, 32-bit ARM Cortex M4, Bluetooth Smart Bluetooth System On Chip SOC 48-Pin QFN

Технически документи
Спецификации
Brand
Nordic SemiconductorProcessing Unit
Microprocessor
Technology
32-bit ARM Cortex M4, Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
6 x 6 x 0.85mm
Height
0.85mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.7 V
Minimum Operating Temperature
-40 °C
Width
6mm
€ 3,96
€ 3,96 Всеки (ex VAT)
Стандарт
1
€ 3,96
€ 3,96 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,96 |
10 - 49 | € 3,85 |
50 - 99 | € 3,76 |
100 - 249 | € 3,66 |
250+ | € 3,57 |
Технически документи
Спецификации
Brand
Nordic SemiconductorProcessing Unit
Microprocessor
Technology
32-bit ARM Cortex M4, Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
6 x 6 x 0.85mm
Height
0.85mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.7 V
Minimum Operating Temperature
-40 °C
Width
6mm