Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nordic Semiconductor nRF51824-QFAA-R7, System-On-Chip 48-Pin QFN

Номер на артикул на RS: 196-3899Марка: Nordic Semiconductor№ по каталога на производителя: nRF51824-QFAA-R7
brand-logo
Преглед на всички в Система на чипове

Технически документи

Спецификации

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

6 x 6 x 0.85mm

Height

0.85mm

Length

6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.9 V

Minimum Operating Temperature

-40 °C

Width

6mm

Automotive Standard

AEC-Q100

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,86

€ 4,429 Each (In a Pack of 2) (ex VAT)

Nordic Semiconductor nRF51824-QFAA-R7, System-On-Chip 48-Pin QFN
Изберете тип опаковка

€ 8,86

€ 4,429 Each (In a Pack of 2) (ex VAT)

Nordic Semiconductor nRF51824-QFAA-R7, System-On-Chip 48-Pin QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 48€ 4,429€ 8,86
50 - 98€ 4,118€ 8,24
100 - 248€ 3,854€ 7,71
250 - 498€ 3,743€ 7,49
500+€ 3,467€ 6,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

6 x 6 x 0.85mm

Height

0.85mm

Length

6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.9 V

Minimum Operating Temperature

-40 °C

Width

6mm

Automotive Standard

AEC-Q100

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more