Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norcomp SDF 25 Way Vertical PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 Screw Locks

Номер на артикул на RS: 204-1658Марка: Norcomp№ по каталога на производителя: SDF-V25-213L011
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

25

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Screw Locks

Series

SDF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 382,29

€ 10,619 Each (In a Tray of 36) (ex VAT)

Norcomp SDF 25 Way Vertical PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 Screw Locks

€ 382,29

€ 10,619 Each (In a Tray of 36) (ex VAT)

Norcomp SDF 25 Way Vertical PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 Screw Locks
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

25

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Screw Locks

Series

SDF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more