Norcomp HDF 44 Way Vertical Solder D-sub Connector Socket, 2.29mm Pitch, with 4-40 Screw Locks

Номер на артикул на RS: 207-1229Марка: Norcomp№ по каталога на производителя: HDF-V44-213L011
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

44

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.29mm

Mounting Hardware

4-40 Screw Locks

Series

HDF

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 484,24

€ 13,451 Each (In a Tray of 36) (ex VAT)

Norcomp HDF 44 Way Vertical Solder D-sub Connector Socket, 2.29mm Pitch, with 4-40 Screw Locks

€ 484,24

€ 13,451 Each (In a Tray of 36) (ex VAT)

Norcomp HDF 44 Way Vertical Solder D-sub Connector Socket, 2.29mm Pitch, with 4-40 Screw Locks
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

44

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.29mm

Mounting Hardware

4-40 Screw Locks

Series

HDF

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more