Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norcomp CDFR 3 Way PCB D-sub Connector Socket, 6.85mm Pitch, with 4-40 Screw Locks

Номер на артикул на RS: 204-1747Марка: Norcomp№ по каталога на производителя: CDFR3W3213L411
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

3

Gender

Female

Mounting Type

PCB Mount

Pitch

6.85mm

Mounting Hardware

4-40 Screw Locks

Series

CDFR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 496,30

€ 9,191 Each (In a Tray of 54) (ex VAT)

Norcomp CDFR 3 Way PCB D-sub Connector Socket, 6.85mm Pitch, with 4-40 Screw Locks

€ 496,30

€ 9,191 Each (In a Tray of 54) (ex VAT)

Norcomp CDFR 3 Way PCB D-sub Connector Socket, 6.85mm Pitch, with 4-40 Screw Locks
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

3

Gender

Female

Mounting Type

PCB Mount

Pitch

6.85mm

Mounting Hardware

4-40 Screw Locks

Series

CDFR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more