Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norcomp MICRO-D 15 Way Cable Mount D-sub Connector Socket

Номер на артикул на RS: 135-4282Марка: Norcomp№ по каталога на производителя: CCA-015-M02R152
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Pre-Wired

Housing Material

Thermoplastic

Series

MICRO-D

Contact Material

Phosphor Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

NorComp MICRO-D Micro-Miniature D-Sub Connector Cable Assemblies

MICRO-D micro-miniature d-sub cable assemblies consisting of a cable terminated one end with a female MICRO-D D-sub connector. The MICRO-D D-sub connectors have a 1.27mm pitch, a compact design and are 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The cable assembly is supplied with an assembled hood and thumb screws and is available in industry standard sizes of 9, 15 and 25 positions with 0.5 m and 2 m cable lengths.

Features and Benefits

• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal interface for improved grounding and shielding
• Intermate with most commercial competitive products
• Fully assembled with 2 cable lengths

Product Application Information

These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.

D-Sub Connectors - NorComp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex CMD 15 Way D-sub Connector Socket, 1.27mm Pitch
€ 68,68Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 42,87

€ 42,87 Всеки (ex VAT)

Norcomp MICRO-D 15 Way Cable Mount D-sub Connector Socket

€ 42,87

€ 42,87 Всеки (ex VAT)

Norcomp MICRO-D 15 Way Cable Mount D-sub Connector Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 42,87
25 - 49€ 36,09
50 - 249€ 35,12
250 - 499€ 34,20
500+€ 33,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex CMD 15 Way D-sub Connector Socket, 1.27mm Pitch
€ 68,68Всеки (ex VAT)

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Pre-Wired

Housing Material

Thermoplastic

Series

MICRO-D

Contact Material

Phosphor Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

NorComp MICRO-D Micro-Miniature D-Sub Connector Cable Assemblies

MICRO-D micro-miniature d-sub cable assemblies consisting of a cable terminated one end with a female MICRO-D D-sub connector. The MICRO-D D-sub connectors have a 1.27mm pitch, a compact design and are 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The cable assembly is supplied with an assembled hood and thumb screws and is available in industry standard sizes of 9, 15 and 25 positions with 0.5 m and 2 m cable lengths.

Features and Benefits

• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal interface for improved grounding and shielding
• Intermate with most commercial competitive products
• Fully assembled with 2 cable lengths

Product Application Information

These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.

D-Sub Connectors - NorComp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex CMD 15 Way D-sub Connector Socket, 1.27mm Pitch
€ 68,68Всеки (ex VAT)