Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Plug, Male, IP67, IP68, M5 Series

Номер на артикул на RS: 174-8851Марка: Norcomp№ по каталога на производителя: 852-004-113R004
brand-logo

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M5

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

1.0A

Series

M5

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Series Number

852

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 9,76

€ 9,76 Всеки (ex VAT)

Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Plug, Male, IP67, IP68, M5 Series

€ 9,76

€ 9,76 Всеки (ex VAT)

Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Plug, Male, IP67, IP68, M5 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M5

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

1.0A

Series

M5

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Series Number

852

Страна на произход

Taiwan, Province Of China