Norcomp 180 15 Way Panel Mount D-sub Connector Socket, 2.286mm Pitch

Номер на артикул на RS: 174-8805Марка: Norcomp№ по каталога на производителя: 180-M15-203L001
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.286mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.8mm

Width

12.5mm

Depth

11.7mm

Dimensions

30.8 x 12.5 x 11.7mm

Series

180

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,57

€ 6,57 Всеки (ex VAT)

Norcomp 180 15 Way Panel Mount D-sub Connector Socket, 2.286mm Pitch

€ 6,57

€ 6,57 Всеки (ex VAT)

Norcomp 180 15 Way Panel Mount D-sub Connector Socket, 2.286mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,57
5 - 24€ 6,22
25 - 49€ 6,07
50 - 99€ 5,67
100+€ 5,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.286mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.8mm

Width

12.5mm

Depth

11.7mm

Dimensions

30.8 x 12.5 x 11.7mm

Series

180

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more