Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norcomp 180 26 Way Panel Mount D-sub Connector Socket, 2.28mm Pitch

Номер на артикул на RS: 205-4708Марка: Norcomp№ по каталога на производителя: 180-026-273L000
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.28mm

Series

180

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,24

€ 6,24 Всеки (ex VAT)

Norcomp 180 26 Way Panel Mount D-sub Connector Socket, 2.28mm Pitch

€ 6,24

€ 6,24 Всеки (ex VAT)

Norcomp 180 26 Way Panel Mount D-sub Connector Socket, 2.28mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.28mm

Series

180

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more