Norcomp 180 26 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 Spacer/Board Lock

Номер на артикул на RS: 174-8510Марка: Norcomp№ по каталога на производителя: 180-026-213R911
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

3A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.15mm

Width

12.6mm

Depth

12.2mm

Dimensions

39.15 x 12.6 x 12.2mm

Series

180

Contact Plating

Gold Flash

Contact Material

Brass

Maximum Operating Temperature

+100°C

Series Number

180

Minimum Operating Temperature

-50.0°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 327,08

€ 5,451 Each (In a Tray of 60) (ex VAT)

Norcomp 180 26 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 Spacer/Board Lock

€ 327,08

€ 5,451 Each (In a Tray of 60) (ex VAT)

Norcomp 180 26 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 Spacer/Board Lock
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
60 - 60€ 5,451€ 327,08
120 - 240€ 5,168€ 310,11
300+€ 4,755€ 285,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

3A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.15mm

Width

12.6mm

Depth

12.2mm

Dimensions

39.15 x 12.6 x 12.2mm

Series

180

Contact Plating

Gold Flash

Contact Material

Brass

Maximum Operating Temperature

+100°C

Series Number

180

Minimum Operating Temperature

-50.0°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more