Norcomp 180 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch

Номер на артикул на RS: 174-8650Марка: Norcomp№ по каталога на производителя: 180-026-203L001
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.15mm

Width

12.6mm

Depth

12.2mm

Dimensions

39.15 x 12.6 x 12.2mm

Series

180

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,21

€ 6,21 Всеки (ex VAT)

Norcomp 180 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch

€ 6,21

€ 6,21 Всеки (ex VAT)

Norcomp 180 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,21
5 - 24€ 5,91
25 - 49€ 5,61
50 - 99€ 4,91
100+€ 4,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.15mm

Width

12.6mm

Depth

12.2mm

Dimensions

39.15 x 12.6 x 12.2mm

Series

180

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more