Технически документи
Спецификации
Brand
NorcompNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.54mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
39.11mm
Width
12.44mm
Depth
12.446mm
Dimensions
39.11 x 12.44 x 12.44mm
Series
172
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Страна на произход
Taiwan, Province Of China
€ 133,01
€ 2,66 Each (In a Tray of 50) (ex VAT)
50
€ 133,01
€ 2,66 Each (In a Tray of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
50 - 50 | € 2,66 | € 133,01 |
100 - 200 | € 2,474 | € 123,72 |
250+ | € 2,312 | € 115,59 |
Технически документи
Спецификации
Brand
NorcompNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.54mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
39.11mm
Width
12.44mm
Depth
12.446mm
Dimensions
39.11 x 12.44 x 12.44mm
Series
172
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Страна на произход
Taiwan, Province Of China