No Climb Solo Series Heat Detector Tester, 9m Reach, Mains-Powered, No

Номер на артикул на RS: 453-0561Марка: No Climb№ по каталога на производителя: SOLO424
brand-logo

Технически документи

Спецификации

Equipment Type

Smoke Detector Tester

Alarm Type

Heat

Maximum Reach

9m

Power Source

Mains

Series

Solo

Cordless

No

Страна на произход

United Kingdom

Детайли за продукта

Mains Powered Heat Detector Testers

Suits fixed temperature, rate of rise and combination detectors up to 194°F / 90°C. Simple to use and compatible with a wide range of detectors. Part of the Solo range of detector test equipment - compatible with access poles (201-3115, 201-3092) for testing detectors mounted at heights of up to 9m. Additional extension power cable available (453-0577).

Application

Testing of heat detectors.

Supplied with

UK Mains Plug Fitted

Може да се интересувате от
HEAT DETECT TESTER 240VAC
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

No Climb Solo Series Heat Detector Tester, 9m Reach, Mains-Powered, No

P.O.A.

No Climb Solo Series Heat Detector Tester, 9m Reach, Mains-Powered, No
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
HEAT DETECT TESTER 240VAC
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Equipment Type

Smoke Detector Tester

Alarm Type

Heat

Maximum Reach

9m

Power Source

Mains

Series

Solo

Cordless

No

Страна на произход

United Kingdom

Детайли за продукта

Mains Powered Heat Detector Testers

Suits fixed temperature, rate of rise and combination detectors up to 194°F / 90°C. Simple to use and compatible with a wide range of detectors. Part of the Solo range of detector test equipment - compatible with access poles (201-3115, 201-3092) for testing detectors mounted at heights of up to 9m. Additional extension power cable available (453-0577).

Application

Testing of heat detectors.

Supplied with

UK Mains Plug Fitted

Може да се интересувате от
HEAT DETECT TESTER 240VAC
P.O.A.Всеки (ex VAT)