Технически документи
Спецификации
Brand
No ClimbEquipment Type
Smoke Detector Tester
Alarm Type
Heat
Maximum Reach
9m
Power Source
Mains
Series
Solo
Cordless
No
Страна на произход
United Kingdom
Детайли за продукта
Mains Powered Heat Detector Testers
Suits fixed temperature, rate of rise and combination detectors up to 194°F / 90°C. Simple to use and compatible with a wide range of detectors.
Part of the Solo range of detector test equipment - compatible with access poles (201-3115, 201-3092) for testing detectors mounted at heights of up to 9m. Additional extension power cable available (453-0577).
Application
Testing of heat detectors.
Supplied with
UK Mains Plug Fitted
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
No ClimbEquipment Type
Smoke Detector Tester
Alarm Type
Heat
Maximum Reach
9m
Power Source
Mains
Series
Solo
Cordless
No
Страна на произход
United Kingdom
Детайли за продукта
Mains Powered Heat Detector Testers
Suits fixed temperature, rate of rise and combination detectors up to 194°F / 90°C. Simple to use and compatible with a wide range of detectors.
Part of the Solo range of detector test equipment - compatible with access poles (201-3115, 201-3092) for testing detectors mounted at heights of up to 9m. Additional extension power cable available (453-0577).
Application
Testing of heat detectors.
Supplied with
UK Mains Plug Fitted