NMB L-2112KKRA1P25LY121 Double Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 21mm O.D

Номер на артикул на RS: 138-629Марка: NMB№ по каталога на производителя: L-2112KKRA1P25LY121
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NMB

Inside Diameter

12mm

Outside Diameter

21mm

Race Width

5mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.042kN

Dynamic Load Rating

1.917kN

Bore Type

Parallel

Race Material

Chromium Steel

Partial Bearing Code

L-2112KKRA1P25LY121

Race Type

Plain

Детайли за продукта

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Може да се интересувате от
Metric Plain Bearing Cr/St 12x21x5
P.O.A.Each (In a Pack of 2) (ex VAT)

€ 8,42

€ 4,209 Each (In a Pack of 2) (ex VAT)

NMB L-2112KKRA1P25LY121 Double Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 21mm O.D

€ 8,42

€ 4,209 Each (In a Pack of 2) (ex VAT)

NMB L-2112KKRA1P25LY121 Double Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 21mm O.D

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 8€ 4,209€ 8,42
10 - 18€ 4,026€ 8,05
20 - 48€ 3,952€ 7,90
50+€ 3,871€ 7,74
Може да се интересувате от
Metric Plain Bearing Cr/St 12x21x5
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

NMB

Inside Diameter

12mm

Outside Diameter

21mm

Race Width

5mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.042kN

Dynamic Load Rating

1.917kN

Bore Type

Parallel

Race Material

Chromium Steel

Partial Bearing Code

L-2112KKRA1P25LY121

Race Type

Plain

Детайли за продукта

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Може да се интересувате от
Metric Plain Bearing Cr/St 12x21x5
P.O.A.Each (In a Pack of 2) (ex VAT)