NMB DDR-2280ZZRA1P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 22mm O.D

Номер на артикул на RS: 612-5925Марка: NMB№ по каталога на производителя: DDR-2280ZZRA1P24LY121
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NMB

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.368kN

Dynamic Load Rating

3.297kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-2280ZZ

Race Type

Plain

Детайли за продукта

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,46

€ 6,23 Each (In a Pack of 2) (ex VAT)

NMB DDR-2280ZZRA1P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 22mm O.D

€ 12,46

€ 6,23 Each (In a Pack of 2) (ex VAT)

NMB DDR-2280ZZRA1P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 22mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

NMB

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.368kN

Dynamic Load Rating

3.297kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-2280ZZ

Race Type

Plain

Детайли за продукта

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Може да се интересувате от