Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NMB DDLF-940ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 9mm O.D

Номер на артикул на RS: 612-6035Марка: NMB№ по каталога на производителя: DDLF-940ZZMTRA5P24LY121
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NMB

Inside Diameter

4mm

Outside Diameter

9mm

Race Width

4mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

226kN

Dynamic Load Rating

641N

Bore Type

Parallel

Flange Outside Diameter

10.3mm

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDLF-940ZZ

Race Type

Flanged

Детайли за продукта

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,93

€ 5,966 Each (In a Pack of 2) (ex VAT)

NMB DDLF-940ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 9mm O.D

€ 11,93

€ 5,966 Each (In a Pack of 2) (ex VAT)

NMB DDLF-940ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 9mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 5,966€ 11,93
10 - 18€ 5,726€ 11,45
20 - 48€ 5,603€ 11,20
50+€ 5,491€ 10,98
Може да се интересувате от

Технически документи

Спецификации

Brand

NMB

Inside Diameter

4mm

Outside Diameter

9mm

Race Width

4mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

226kN

Dynamic Load Rating

641N

Bore Type

Parallel

Flange Outside Diameter

10.3mm

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDLF-940ZZ

Race Type

Flanged

Детайли за продукта

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Може да се интересувате от