NMB 607DDA1M3MTLY121 Single Row Deep Groove Ball Bearing- Both Sides Sealed 7mm I.D, 19mm O.D

Номер на артикул на RS: 612-6091Марка: NMB№ по каталога на производителя: 607DDA1M3MTLY121
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NMB

Inside Diameter

7mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.053kN

Dynamic Load Rating

2.614kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Chromium Steel

Partial Bearing Code

607

Race Type

Plain

Детайли за продукта

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Информацията за складовите наличности временно не е налична.

€ 6,74

€ 3,372 Each (In a Pack of 2) (ex VAT)

NMB 607DDA1M3MTLY121 Single Row Deep Groove Ball Bearing- Both Sides Sealed 7mm I.D, 19mm O.D

€ 6,74

€ 3,372 Each (In a Pack of 2) (ex VAT)

NMB 607DDA1M3MTLY121 Single Row Deep Groove Ball Bearing- Both Sides Sealed 7mm I.D, 19mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

NMB

Inside Diameter

7mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.053kN

Dynamic Load Rating

2.614kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Chromium Steel

Partial Bearing Code

607

Race Type

Plain

Детайли за продукта

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.