Технически документи
Спецификации
Brand
NKK SwitchesContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
20 A
Mounting Type
Panel Mount
Terminal Type
Screw
Illuminated
No
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
250V ac
Contact Resistance
10mΩ
Contact Material
Silver Alloy (Movable & Stationary)
Minimum Operating Temperature
-10°C
Standards Met
CSA, UL
Operating Temperature Range
-10 → +70°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+70°C
Страна на произход
Philippines
€ 22,69
€ 22,69 Всеки (ex VAT)
1
€ 22,69
€ 22,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,69 |
5 - 49 | € 21,90 |
50+ | € 21,14 |
Технически документи
Спецификации
Brand
NKK SwitchesContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
20 A
Mounting Type
Panel Mount
Terminal Type
Screw
Illuminated
No
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
250V ac
Contact Resistance
10mΩ
Contact Material
Silver Alloy (Movable & Stationary)
Minimum Operating Temperature
-10°C
Standards Met
CSA, UL
Operating Temperature Range
-10 → +70°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+70°C
Страна на произход
Philippines